Microsemi APT20GT60BRG technical specifications.
| Current Rating | 43A |
| Lead Free | Lead Free |
| Max Collector Current | 43A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20GT60BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.