Microsemi APT20M18B2VFRG technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M18B2VFRG to view detailed technical specifications.
No datasheet is available for this part.