Microsemi APT20M19JVR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 112A |
| Current Rating | 112A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 11.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M19JVR to view detailed technical specifications.
No datasheet is available for this part.