Microsemi APT20M34BLLG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 74A |
| Current Rating | 74A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 403W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M34BLLG to view detailed technical specifications.
No datasheet is available for this part.