
The APT22F120L is a single-element power MOSFET from Microsemi, packaged in a TO-264 case for through-hole mounting. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device can handle a maximum power dissipation of 1.04kW and has a maximum drain to source voltage of 1.2kV, with a continuous drain current rating of 23A. The APT22F120L has an input capacitance of 8.37nF and a fall time of 42ns, with turn-on and turn-off delay times of 45ns and 145ns, respectively.
Microsemi APT22F120L technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 22A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 45ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT22F120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.