
The APT23F60B is a 600V 24A Power MOS 8 MOSFET packaged in a TO-247-3. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It has a maximum power dissipation of 415W and a maximum drain to source voltage of 600V.
Microsemi APT23F60B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.415nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 415W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 415W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT23F60B to view detailed technical specifications.
No datasheet is available for this part.
