
The APT24M120B2 is a 24A 1.2kV power MOSFET from Microsemi, packaged in a TO-247-3 case and designed for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 1.04kW and a maximum Rds on resistance of 630mR, with turn-on and turn-off delay times of 45ns and 145ns, respectively.
Microsemi APT24M120B2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 630mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 45ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT24M120B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.