Microsemi APT25GP90BDQ1G technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 900V |
| Current Rating | 72A |
| Lead Free | Lead Free |
| Max Collector Current | 72A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT25GP90BDQ1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
