Microsemi APT25GT120BRDLG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input Type | STANDARD |
| Max Collector Current | 54A |
| Max Power Dissipation | 347W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thunderbolt IGBT® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT25GT120BRDLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.