
Microsemi APT26F120L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 26A |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.21mm |
| Input Capacitance | 9.67nF |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.135kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 1.2kV |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT26F120L to view detailed technical specifications.
No datasheet is available for this part.