Microsemi APT26M100JCU3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 7.868nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 543W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 396mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT26M100JCU3 to view detailed technical specifications.
No datasheet is available for this part.