Microsemi APT27GA90K technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 900V |
| Collector-emitter Voltage-Max | 3.1V |
| Input Type | STANDARD |
| Max Collector Current | 48A |
| Max Power Dissipation | 223W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT27GA90K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.