Microsemi APT2X101S20J technical specifications.
| Average Rectified Current | 120A |
| Package/Case | SOT-227-4 |
| Current Rating | 120A |
| Forward Current | 120A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Mount | Screw |
| Package Quantity | 19 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X101S20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
