Microsemi APT2X20DC60J technical specifications.
| Average Rectified Current | 20A |
| Package/Case | SOT-227 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X20DC60J to view detailed technical specifications.
No datasheet is available for this part.