Microsemi APT2X60D30J technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 38ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X60D30J to view detailed technical specifications.
No datasheet is available for this part.