
The APT30D100BCAG diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 250uA. The diode is rated for 18A average rectified current and 30A forward current. It is packaged in a TO-247-3 case and is available in lead-free and RoHS compliant versions.
Microsemi APT30D100BCAG technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-247-3 |
| Current Rating | 18A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole, Radial |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reverse Recovery Time | 290ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D100BCAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
