
The APT30D120BCTG is a power diode from Microsemi, packaged in a TO-247-3 case and designed for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode can handle a maximum repetitive reverse voltage of 1.2kV and a maximum surge current of 210A. It is lead free and RoHS compliant.
Microsemi APT30D120BCTG technical specifications.
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D120BCTG to view detailed technical specifications.
No datasheet is available for this part.
