Microsemi APT30M61SFLLG technical specifications.
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 403W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30M61SFLLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
