Microsemi APT30M75BFLLG technical specifications.
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30M75BFLLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.