
The APT30M85BVFRG is a 300V 40A Power MOSFET from Microsemi, packaged in a TO-247-3 through hole package. It has a maximum operating temperature range of -55°C to 150°C and is lead free. The device has a maximum power dissipation of 300W and a maximum drain to source voltage of 300V. It also has a maximum continuous drain current of 40A and a maximum gate to source voltage of 30V. The device has a fall time of 7ns and a turn-off delay time of 43ns, with a turn-on delay time of 12ns.
Microsemi APT30M85BVFRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30M85BVFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
