Microsemi APT30N60KC6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.267nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 219W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APT30N60KC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.