Microsemi APT30S20BCTG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 45A |
| Forward Current | 45A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Package Quantity | 113 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30S20BCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
