Microsemi APT32F120J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 32A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 18.2nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 315ns |
| Turn-On Delay Time | 100ns |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT32F120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.