Microsemi APT33N90JCCU2 technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT33N90JCCU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.