Microsemi APT36GA60B technical specifications.
| Max Collector Current | 65A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT36GA60B to view detailed technical specifications.
No datasheet is available for this part.