Microsemi APT36N90BC3G technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.31mm |
| Input Capacitance | 7.463nF |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT36N90BC3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
