Microsemi APT39F60J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 11.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT39F60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
