Microsemi APT40DQ100BCTG technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole, Radial |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40DQ100BCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
