
The APT40DQ60BCTG is a 600V 40A diode packaged in a TO-247 case for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The diode has a maximum reverse current of 25uA and a peak non-repetitive surge current of 320A.
Microsemi APT40DQ60BCTG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40DQ60BCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
