Microsemi APT40GF120JRDQ2 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 60A |
| Input | Standard |
| Input Capacitance | 3.46nF |
| Lead Free | Lead Free |
| Max Collector Current | 77A |
| Max Power Dissipation | 347W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40GF120JRDQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
