Microsemi APT40GR120B technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 88A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40GR120B to view detailed technical specifications.
No datasheet is available for this part.