Microsemi APT40M35JVFR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 93A |
| Current Rating | 93A |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 20.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40M35JVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.