Microsemi APT40N60JCU2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.6mm |
| Input Capacitance | 7.015nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40N60JCU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.