Microsemi APT42F50S technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.81nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT42F50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
