
Microsemi APT48M80B2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 48A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.135kW |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 55ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT48M80B2 to view detailed technical specifications.
No datasheet is available for this part.