Microsemi APT5010B2LLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.36nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5010B2LLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.