Microsemi APT5010B2VFRG technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5010B2VFRG to view detailed technical specifications.
No datasheet is available for this part.