The APT5018BFLLG is a 27A 500V Power MOS 7 transistor packaged in a TO-247-3 case and mounted through a hole. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Microsemi APT5018BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.596nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5018BFLLG to view detailed technical specifications.
No datasheet is available for this part.