Microsemi APT5025BN technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.95nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 250mR |
| RoHS Compliant | No |
| Series | POWER MOS IV® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi APT5025BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
