Microsemi APT50GF120LRG technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current Rating | 156A |
| Lead Free | Lead Free |
| Max Collector Current | 135A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GF120LRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.