Microsemi APT50GF60JCU2 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 2.2nF |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 277W |
| Mount | Stud, Chassis, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GF60JCU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.