Microsemi APT50GT120JRDQ2 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Current Rating | 110A |
| Input | Standard |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Collector Current | 72A |
| Max Power Dissipation | 379W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Thunderbolt IGBT® |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GT120JRDQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
