Microsemi APT53N60BC6 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.02nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 151ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APT53N60BC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.