Microsemi APT5510JFLL technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 550V |
| Input Capacitance | 5.823nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 463W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5510JFLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.