Microsemi APT5518BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 550V |
| Input Capacitance | 3.286nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 403W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5518BFLLG to view detailed technical specifications.
No datasheet is available for this part.