Microsemi APT58M80J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 17.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 435ns |
| Turn-On Delay Time | 100ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT58M80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
