Microsemi APT6010LFLLG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 54A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 833W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6010LFLLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.