Microsemi APT6011LVFRG technical specifications.
| Continuous Drain Current (ID) | 49A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6011LVFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.