The APT6030BVRG is a 600V power MOSFET with a continuous drain current of 21A. It features a TO-247 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The APT6030BVRG has a power dissipation of 298W and a gate to source voltage of 30V.
Microsemi APT6030BVRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 298W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6030BVRG to view detailed technical specifications.
No datasheet is available for this part.