
The APT60D100LCTG is a 60A rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a TO-264-3 case and is designed for through hole mounting. The device is RoHS compliant and has a maximum reverse voltage of 1kV. The APT60D100LCTG also features a reverse recovery time of 280ns and a peak non-repetitive surge current of 540A.
Microsemi APT60D100LCTG technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-264-3 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Radiation Hardening | No |
| Reverse Recovery Time | 280ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60D100LCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
